The MC33389CDW is a 28-terminal dual interface IC from Motorola, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 12V. The device measures 7.5mm in width and 17.925mm in length, and is packaged in a SOP28 package. The IC has a maximum supply current of 7mA and is suitable for use in network interface applications.
Motorola MC33389CDW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33389CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.