The MC3356DW is a specialized industrial IC with 20 terminals, operating over a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 25mA. The IC is packaged in a 20-pin R-PDSO-G20 package, measuring 7.5mm in width and 12.8mm in length. It is designed for industrial applications and is rated for industrial temperature grade.
Motorola MC3356DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC3356DW to view detailed technical specifications.
No datasheet is available for this part.