FIXED POSITIVE LDO REGULATOR, PDSO16, PLASTIC, TSSOP-16
Motorola MC33765DTB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Outputs | 5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 5.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33765DTB to view detailed technical specifications.
No datasheet is available for this part.