The MC33889DW is a 28-pin dual interface IC from Motorola, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and has a nominal supply voltage of 13.5V. The device features 28 terminals and a dual terminal position, packaged in a 28-pin SOP package measuring 7.5mm in width and 17.9mm in length.
Motorola MC33889DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC33889DW to view detailed technical specifications.
No datasheet is available for this part.