The MC34002BDR2 is a dual operational amplifier from Motorola. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 15V. The amplifier has a maximum supply current of 5.6mA and a maximum supply voltage limit of 18V. It features an input offset voltage of up to 7mV and a common-mode reject ratio of 80dB. The MC34002BDR2 is available in an 8-pin R-PDSO-G8 SOP package.
Motorola MC34002BDR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.008 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC34002BDR2 to view detailed technical specifications.
No datasheet is available for this part.