The MC34050P is a commercial-grade line transceiver with 16 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It features a differential Schmitt trigger input characteristic and a supply voltage range of 4.75 to 5.25V. The device is available in a DIP-16 package, measuring 7.62mm in width and 19.175mm in length. It has a maximum supply current of 80mA and is designed for use in a variety of applications.
Motorola MC34050P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC34050P to view detailed technical specifications.
No datasheet is available for this part.