The MC34151D is an 8-pin commercial temperature gate driver IC from Motorola. It features a nominal supply voltage of 12V and an inverted output polarity. The device has a Schmitt trigger input characteristic and is based on a buffer or inverter MOSFET driver. It operates within a temperature range of 0 to 70 degrees Celsius. The MC34151D is available in an 8-pin SOP package.
Motorola MC34151D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 12 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC34151D to view detailed technical specifications.
No datasheet is available for this part.