The MC34152D is a dual MOSFET driver from Motorola, designed for commercial temperature grade applications. It features 8 terminals and operates between 0 and 70°C. The device has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 6.5V and 18V, respectively. The MC34152D is available in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
Motorola MC34152D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC34152D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.