The MC34160P is a dual linear voltage regulator from Motorola. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 20.07mm. It can handle input voltages between 7V and 40V and provides output voltages between 4.75V and 5.25V with a maximum output current of 0.1A. The regulator has a fixed output voltage and a dropout voltage of 2.3V. It is suitable for use in applications requiring stable voltage regulation.
Motorola MC34160P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.07 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC34160P to view detailed technical specifications.
No datasheet is available for this part.