The MC34161D is a dual channel power management IC from Motorola, featuring a commercial temperature grade and a supply voltage range of 2 to 40V. It has 8 terminals and is packaged in a R-PDSO-G8 package type. The IC operates within a temperature range of 0 to 70 degrees Celsius and has a single function. It is designed for use in commercial applications.
Motorola MC34161D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC34161D to view detailed technical specifications.
No datasheet is available for this part.