The MC34164P-3RP is a commercial temperature 1-channel IC from Motorola. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a 3-pin package with the terminals positioned at the bottom. It can handle supply voltages between 1 and 10 volts. This IC is suitable for general power management applications.
Motorola MC34164P-3RP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC34164P-3RP to view detailed technical specifications.
No datasheet is available for this part.