The MC34164P-5RP is a commercial temperature 1-channel IC from Motorola. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a 3-terminal design with a bottom terminal position. It can handle supply voltages between 1V and 10V. The IC is packaged in a TO-226 package type.
Motorola MC34164P-5RP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC34164P-5RP to view detailed technical specifications.
No datasheet is available for this part.