The MC3487DR2 is a dual-line driver IC from Motorola, featuring a commercial temperature grade and a 5V nominal supply voltage. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 85mA. The device is available in a 16-pin SOP package and is designed for use in bus transceiver applications.
Motorola MC3487DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC3487DR2 to view detailed technical specifications.
No datasheet is available for this part.