The MC44355DTBR2 is a specialized IC from Motorola, featuring 20 terminals and a commercial extended temperature range of -20 to 80 degrees Celsius. It operates at a single supply voltage of 5V and is packaged in a TSSOP-20 format.
Motorola MC44355DTBR2 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC44355DTBR2 to view detailed technical specifications.
No datasheet is available for this part.