The MC4741CDR2 is a commercial operational amplifier with a maximum operating temperature of 70 degrees Celsius. It has 14 terminals and a dual terminal position. The amplifier is supplied with 15 volts and has a maximum supply current of 7 milliamps. It has a maximum input offset voltage of 7.5 millivolts and a slew rate of 0.5 volts per microsecond. The amplifier has a common-mode reject ratio of 90 decibels and a voltage gain of at least 20,000. It is packaged in a 14-pin R-PDSO-G14 SOP package and is suitable for commercial temperature grades.
Motorola MC4741CDR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC4741CDR2 to view detailed technical specifications.
No datasheet is available for this part.