The Motorola MC68000FN8 is a 32-bit microprocessor with a 16-bit external data bus and 23-bit address bus. It operates at a maximum clock frequency of 8 MHz and has a maximum supply current of 25 mA. The device is packaged in a QCCJ, LDCC68,1.0SQ package and has a commercial temperature grade. It is suitable for use in a variety of applications, including those requiring a high level of processing power.
Motorola MC68000FN8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68000FN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.