The MC6800S is a commercial-grade, 8-bit microprocessor with a 16-bit address bus and 8-bit external data bus. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V, minimum 4.75V, and maximum 5.25V. The device is packaged in a 40-pin DIP package, measuring 15.24mm in width and 52.275mm in length.
Motorola MC6800S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 52.275 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC6800S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.