The MC68302PV33C is a quad 16/24-bit serial communication controller from Motorola. It features a clock frequency of up to 33 MHz and supports 16-bit and 24-bit data bus widths. The device has 144 terminals in a quad terminal position and is packaged in a 20x20mm LFQFP package. It is designed for use in serial communication and LAN applications.
Motorola MC68302PV33C technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68302PV33C to view detailed technical specifications.
No datasheet is available for this part.