32-bit microcontroller operating at a maximum clock frequency of 16.78MHz. Features 2048 bytes of RAM and 31 I/O lines. Housed in a 132-terminal PQFP package with a JEDEC code of S-PQFP-G132, measuring 24.13mm in width and length. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. Supports a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. Includes PWM channels.
Motorola MC68332ACFC16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 132 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 134 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.78 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16.78 |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68332ACFC16 to view detailed technical specifications.
No datasheet is available for this part.