The Motorola MC68360RC25C is a 32-bit microcontroller with a 32-bit RISC processor. It features 46 I/O lines and a 32-bit external data bus. Operating within a commercial temperature range, this device is packaged in a PGA package. It can supply up to 250 mA of current and operate within a voltage range of 4.75 to 5.25 V. The microcontroller has a maximum clock frequency of 25 MHz.
Motorola MC68360RC25C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 241 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P241 |
| Width | 47.245 |
| Length | 47.245 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 250 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 46 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68360RC25C to view detailed technical specifications.
No datasheet is available for this part.