The MC68824FN16H is a commercial temperature 16-bit serial communication controller from Motorola. It operates within a temperature range of 0°C to 70°C and is powered by a nominal 5V supply voltage. The device features a maximum clock frequency of 16.67 MHz and supports a 16-bit external data bus and 32-bit address bus. It is packaged in a plastic LCC-84 package.
Motorola MC68824FN16H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.285 |
| Length | 29.285 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68824FN16H to view detailed technical specifications.
No datasheet is available for this part.