The Motorola MC68882CRC20A is a 68-pin PGA math coprocessor IC designed for high-performance applications. It operates on a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.75V and 5.25V, respectively. The device supports clock frequencies up to 20MHz and features a 32-bit external data bus and a 5-bit address bus. It is suitable for use in arithmetic and logic unit applications.
Motorola MC68882CRC20A technical specifications.
| Number of Terminals | 68 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 26.92 |
| Length | 26.92 |
| Pin Count | 68 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68882CRC20A to view detailed technical specifications.
No datasheet is available for this part.