This 32-bit microprocessor operates at a maximum clock frequency of 16.67 MHz and has a nominal supply voltage of 5V. It can withstand industrial temperatures ranging from -40°C to 85°C. The device is packaged in a PGA68 package, which has a width and length of 26.92mm. The microprocessor has a 16-bit external data bus and a 23-bit address bus.
Motorola MC68HC000CRC16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 26.92 |
| Length | 26.92 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 16.67 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC000CRC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.