8-bit microcontroller featuring a 6805 CPU core and MROM programmability. Operates at a maximum clock frequency of 4.2 MHz, with a nominal supply voltage of 5V (4.5V to 5.5V). Includes 32 I/O lines, 176 bytes of RAM, and 5950 words of ROM. Supports PWM channels and includes an ADC and DAC. Packaged in a 56-terminal PDIP (SDIP-56) with an industrial temperature grade (-40°C to 105°C).
Motorola MC68HC05B6VB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 52.07 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 5950 |
| RAM (bytes) | 176 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC05B6VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.