8-bit microcontroller featuring a 6805 CPU architecture and MROM for program storage. Operates at a maximum clock frequency of 4.2 MHz with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Offers 31 I/O lines and 176 bytes of RAM, with 7744 words of MROM. Packaged in a 42-terminal PDIP (R-PDIP-T42) with a commercial temperature grade, operating from 0°C to 70°C.
Motorola MC68HC05C8AB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.83 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5.25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 7744 |
| RAM (bytes) | 176 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC05C8AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.