8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 4.2 MHz and a speed of 2.1 MHz. This integrated circuit offers 7744 words of MROM and 176 bytes of RAM, with 31 I/O lines. It operates within a commercial temperature range of 0°C to 70°C and requires a supply voltage between 4.5V and 5.5V, with a nominal 5V. The component is housed in a 44-terminal PQCC package (JEDEC S-PQCC-J44) with a maximum supply current of 5.25mA.
Motorola MC68HC05C8AFN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5.25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 7744 |
| RAM (bytes) | 176 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC05C8AFN to view detailed technical specifications.
No datasheet is available for this part.