8-Bit Microcontroller featuring a 6805 CPU core, operating at a maximum clock frequency of 4.2MHz and a speed of 2.1MHz. This CMOS microcontroller includes 15936 words of MROM and 352 bytes of RAM, with 31 I/O lines. It is housed in a 40-terminal PDIP package (R-PDIP-T40) with a dual terminal position, measuring 15.24mm in width and 52.07mm in length. Designed for industrial temperature grades, it operates from -40°C to 85°C with a nominal supply voltage of 5V (4.5V to 5.5V) and a maximum supply current of 10mA.
Motorola MC68HC05C9CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 15936 |
| RAM (bytes) | 352 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC05C9CP to view detailed technical specifications.
No datasheet is available for this part.