8-bit microcontroller featuring a 6805 CPU core, operating at a maximum clock frequency of 4MHz. This CMOS integrated circuit offers 32 I/O lines, 352 bytes of RAM, and 32768 words of MROM. Housed in a 44-terminal PQCC package with a JEDEC code of S-PQCC-J44, it supports a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 9.5mA. The operating temperature range is from -40°C to 70°C.
Motorola MC68HC05D32FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Temperature Grade | OTHER |
| Supply Current-Max | 9.5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 352 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC05D32FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.