Motorola MC68HC05T1FN technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| ROM Programmability | MROM |
| ROM (words) | 7952 |
| RAM (bytes) | 320 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC05T1FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.