The MC68HC11A1FN is an 8-bit microcontroller with a 16-bit address bus and 8-bit external data bus. It has 38 I/O lines and operates within a temperature range of -40°C to 85°C. The device is packaged in a QCCJ package type and is suitable for industrial applications.
Motorola MC68HC11A1FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Clock Frequency-Max | 2.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | EEPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11A1FN to view detailed technical specifications.
No datasheet is available for this part.