8-bit microcontroller featuring a 6800 CPU core, operating at a maximum clock frequency of 8MHz. This HCMOS device offers 512 words of EEPROM for program storage and 256 bytes of RAM. It includes 34 I/O lines, an 8-bit external data bus, and a 16-bit address bus, with an integrated ADC. Designed for industrial temperature ranges (-40°C to 105°C), it is housed in a 48-terminal PDIP package.
Motorola MC68HC11A1VP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 61.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | EEPROM |
| ROM (words) | 512 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11A1VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.