8-bit microcontroller featuring a 6800 CPU core operating at a maximum clock frequency of 3MHz. This HCMOS device offers 192 bytes of RAM and 32 I/O lines, with an 8-bit external data bus and a 16-bit address bus. Packaged in a 44-terminal Quad Flat Package (QFP-44) with dimensions of 10 x 10 mm and a 0.80 mm pitch, it supports an industrial temperature range from -40°C to 85°C. The supply voltage range is 4.5V to 5.5V, with a nominal voltage of 5V.
Motorola MC68HC11D0CFB3 technical specifications.
Download the complete datasheet for Motorola MC68HC11D0CFB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.