8-bit microcontroller featuring 2MHz clock speed and 38 I/O lines. This HCMOS device offers an 8-bit external data bus and a 16-bit address bus, with MROM programmability. It operates within an industrial temperature range of -40°C to 85°C and requires a 4.5V to 5.5V supply voltage. The component includes an ADC and is housed in a 52-terminal PQCC package.
Motorola MC68HC11E0CFN2R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11E0CFN2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.