8-bit microcontroller featuring a 6800 CPU core, operating at a maximum clock frequency of 8MHz with a 2MHz speed. This HCMOS device offers 512 bytes of RAM and 512 words of EEPROM for programmability. It includes 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus, with an integrated Analog-to-Digital Converter (ADC). Housed in a 56-terminal PDIP package (R-PDIP-T56), it operates within an industrial temperature range of -40°C to 105°C and requires a nominal supply voltage of 5V.
Motorola MC68HC11E1VB2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 52.07 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | EEPROM |
| ROM (words) | 512 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11E1VB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.