8-bit microcontroller featuring 1024 bytes RAM and 512 words EEPROM ROM. Operates at a maximum clock frequency of 8 MHz with an 8-bit external data bus and 16-bit address bus. Includes 54 I/O lines and an integrated ADC. Packaged in a 68-terminal PQCC68 (S-PQCC-J68) with an industrial temperature grade, operating from -40°C to 85°C. Maximum supply current is 27mA with a nominal supply voltage of 5V.
Motorola MC68HC11F1CFN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | EEPROM |
| ROM (words) | 512 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11F1CFN2 to view detailed technical specifications.
No datasheet is available for this part.