8-bit microcontroller featuring a 6800 CPU core and a maximum clock frequency of 4MHz. This HCMOS device offers 62 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes MROM for program storage, PWM channels, and an Analog-to-Digital Converter (ADC). Operating within an industrial temperature range of -40°C to 85°C, this 84-terminal microcontroller is housed in a PQCC84 package.
Motorola MC68HC11K0CFN4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.285 |
| Length | 29.285 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11K0CFN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.