8-bit microcontroller featuring a 6800 CPU core operating at up to 4MHz. This HCMOS integrated circuit offers 24576 words of MROM and 768 bytes of RAM, with 62 I/O lines, an 8-bit external data bus, and a 16-bit address bus. The device supports PWM channels and includes an ADC, housed in an 84-terminal PQCC package with an industrial temperature grade (-40°C to 85°C). Nominal supply voltage is 5V, with a maximum supply current of 50mA.
Motorola MC68HC11K4BCFN4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.285 |
| Length | 29.285 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11K4BCFN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.