8-bit microcontroller featuring a 6805 CPU architecture and a maximum clock frequency of 4.2 MHz. This HCMOS device operates at 2.1 MHz with 2064 words of OTPROM and 112 bytes of RAM. It includes 14 I/O lines and is housed in a 20-terminal SOIC-20 package (R-PDSO-G20) with dimensions of 12.8mm length and 7.5mm width. Designed for industrial temperature ranges, it supports supply voltages from 4.5V to 5.5V with a nominal 5V supply.
Motorola MC68HC705J2VDW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| ROM (words) | 2064 |
| RAM (bytes) | 112 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC705J2VDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.