8-bit microcontroller featuring a 6805 CPU core operating at up to 1MHz. This HCMOS device offers 504 words of OTPROM and 32 bytes of RAM, with 10 I/O lines. Packaged in a 16-terminal CDIP (CERDIP-16, R-GDIP-T16) with dual terminal positioning, it operates across an industrial temperature range of -40°C to 85°C and supports a nominal supply voltage of 5V (4.5V to 5.5V).
Motorola MC68HC705K1CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | OTPROM |
| ROM (words) | 504 |
| RAM (bytes) | 32 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC705K1CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.