8-bit CMOS microcontroller featuring 2.1MHz speed and a maximum clock frequency of 4.2MHz. This integrated circuit offers 21 I/O lines, 2104 words of OTPROM, and includes an Analog-to-Digital Converter (ADC). Operating within a commercial temperature range of 0°C to 70°C, it requires a nominal supply voltage of 5V and has a maximum supply current of 6.5mA. The component is housed in a 28-terminal SOIC package (PDSO28, R-PDSO-G28) with dual terminal positioning.
Motorola MC68HC705P9DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| ROM (words) | 2104 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC705P9DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.