8-bit UVPROM microcontroller featuring a 2.1MHz clock speed and 14 I/O lines. This industrial-grade component operates within a -40°C to 85°C temperature range and utilizes a 20-terminal CDIP package. It includes 6160 words of ROM and 224 bytes of RAM, with an integrated ADC. Maximum supply current is 5.2mA at a nominal 5V supply voltage.
Motorola MC68HC705SJ7CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.511 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | UVPROM |
| ROM (words) | 6160 |
| RAM (bytes) | 224 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC705SJ7CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.