8-bit microcontroller featuring a 6800 CPU core, operating at up to 2MHz with an 8-bit external data bus and 16-bit address bus. This HCMOS device includes 20,000 words of UVPROM and 768 bytes of RAM, with 38 I/O lines and an integrated ADC. Designed for automotive applications, it operates within a -40°C to 125°C temperature range and utilizes a 5V nominal supply voltage. Packaged in a 52-terminal ceramic LCC (S-CQCC-J52) with a windowed CQCC52 format.
Motorola MC68HC711E20MFS2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J52 |
| Width | 18.935 |
| Length | 18.935 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | UVPROM |
| ROM (words) | 20000 |
| RAM (bytes) | 768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC711E20MFS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.