8-bit Flash Microcontroller, operating at up to 8.4MHz, features 61440 words of Flash ROM and 2048 bytes of RAM. This industrial-grade MCU offers 40 I/O lines, PWM channels, and an integrated ADC, with a supply voltage range of 4.5V to 5.5V. Packaged in a 64-terminal PQFP with dimensions of 14mm x 14mm, it operates within an industrial temperature range of -40°C to 85°C.
Motorola MC68HC908AZ60CFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC908AZ60CFU to view detailed technical specifications.
No datasheet is available for this part.