8-Bit Microcontroller featuring a 6MHz 68HC08 CPU and 48KB FLASH ROM with 1KB RAM. This HCMOS integrated circuit offers 32 I/O lines, PWM channels, and an integrated ADC. Operating within a 4.5V to 5.5V supply range, it boasts a maximum operating temperature of 85°C. The component is housed in a 44-terminal PQFP package.
Motorola MC68HC908BD48IFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | FLASH |
| ROM (words) | 48128 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC908BD48IFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.