8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 6MHz, operating at 3MHz. This commercial temperature grade component offers 13 I/O lines and supports PWM channels. Encased in a 20-terminal PDIP package with dual terminal position, it operates within a 4V to 5.5V supply voltage range, with a nominal supply voltage of 5V. The device functions between 0°C and 70°C.
Motorola MC68HC908JB8JP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC908JB8JP to view detailed technical specifications.
No datasheet is available for this part.