8-bit microcontroller featuring a 68HC08 CPU core, operating at a maximum clock frequency of 16MHz with a speed of 4MHz. This FLASH-programmable device offers 1536 words of ROM and 128 bytes of RAM, with 15 I/O lines. It includes PWM channels and an ADC, operating within an industrial temperature grade of -40°C to 85°C. The component is housed in a 20-terminal PDIP package (R-PDIP-T20) with a nominal supply voltage of 3V, ranging from 2.7V to 3.3V.
Motorola MC68HC908JK1CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 1536 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC908JK1CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.