8-bit Flash Microcontroller, operating at up to 8MHz, features 12288 words of Flash ROM and 512 bytes of RAM. This PQFP64 packaged IC offers 32 I/O lines, PWM capability, and an integrated ADC. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and supports a supply voltage of 4.5V to 5.5V. The 64-terminal component has a 10mm x 10mm package.
Motorola MC68HC908LJ12CPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 12288 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC908LJ12CPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.