8-bit Flash microcontroller operating at up to 8MHz, featuring 48 I/O lines and an 80-terminal PQFP package. This industrial-grade component supports a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V, and operates between -40°C and 85°C. It includes PWM channels and an ADC, with a maximum clock frequency of 20MHz.
Motorola MC68HC908LJ24CPK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC908LJ24CPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.