8-bit microcontroller featuring FLASH memory and a maximum clock frequency of 20MHz, operating at 8MHz. This industrial-grade MCU offers 40 I/O lines and is housed in a 64-terminal PQFP package (S-PQFP-G64) with a 14mm x 14mm footprint. It supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V, and operates within an industrial temperature range of -40°C to 85°C. Includes PWM channels and an ADC.
Motorola MC68HC908LK24CFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC908LK24CFU to view detailed technical specifications.
No datasheet is available for this part.