8-bit microcontroller featuring a 6800 CPU core operating at a maximum clock frequency of 2.1 MHz. This integrated circuit offers 256 bytes of RAM and EEPROM for program storage, with 34 I/O lines and an 8-bit external data bus. Designed for industrial temperature ranges from -40°C to 85°C, it includes an Analog-to-Digital Converter (ADC) and is housed in a 48-terminal PDIP package.
Sign in to ask questions about the Motorola MC68HCP11A1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HCP11A1P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 61.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 2.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | EEPROM |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HCP11A1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.